Add To Favorites
DRV201AYMBRB Motor Driver NMOS, PMOS I²C 6-PicoStar
Product Overview
Digi-Key Part Number 296-40029-1-ND
Copy   296-40029-1-ND
Quantity Available 1,528
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV201AYMBRB

Copy   DRV201AYMBRB
Description IC MOTOR DRIVER I2C 6PICOSTAR
Copy   IC MOTOR DRIVER I2C 6PICOSTAR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Motor Driver NMOS, PMOS I²C 6-PicoStar

Copy    Motor Driver NMOS, PMOS I²C 6-PicoStar
Documents & Media
Datasheets DRV201A
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Packaging Carrier Tape 28/Aug/2018
Manufacturer Product Page DRV201AYMBRB Specifications
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Voice Coil Motor
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge
Interface I²C
Technology NMOS, PMOS
Step Resolution -
Applications Camera
Current - Output 102.3mA
Voltage - Supply 2.5 V ~ 4.8 V
Voltage - Load 2.5 V ~ 4.8 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-XFBGA, CSPBGA
Supplier Device Package 6-PicoStar
Base Part Number DRV201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40029-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40029-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-40029-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,528 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:40:25 9/18/2018