Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-34776-1-ND
Copy   296-34776-1-ND
Quantity Available 1,015
Can ship immediately

Factory Stock ?: 1,920
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV120APWR

Copy   DRV120APWR
Description IC PWM SOLENOID DRVR 14TSSOP
Copy   IC PWM SOLENOID DRVR 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets DRV120
Featured Product Logic Solutions
Power Management
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 26 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) -
Rds On (Typ) -
Input Type Non-Inverting
Features Internal PWM, Status Flag
Fault Protection Over Temperature, UVLO
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number DRV120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • DRV110APWR - Texas Instruments | 296-30453-1-ND DigiKey Electronics
  • DRV110APWR
  • Texas Instruments
  • IC CTRLR PWM CURRENT 14TSSOP
  • Unit Price $2.44000
  • 296-30453-1-ND
  • DRV120EVM - Texas Instruments | 296-45680-ND DigiKey Electronics
  • DRV120EVM
  • Texas Instruments
  • EVAL MODULE FOR DRV120
  • Unit Price $77.88000
  • 296-45680-ND
  • PIC24HJ64GP202-I/MM - Microchip Technology | PIC24HJ64GP202-I/MM-ND DigiKey Electronics
  • PIC24HJ64GP202-I/MM
  • Microchip Technology
  • IC MCU 16BIT 64KB FLASH 28QFN
  • Unit Price $4.58000
  • PIC24HJ64GP202-I/MM-ND
  • PIC24FJ256GB206-I/PT - Microchip Technology | PIC24FJ256GB206-I/PT-ND DigiKey Electronics
  • PIC24FJ256GB206-I/PT
  • Microchip Technology
  • IC MCU 16BIT 256KB FLASH 64TQFP
  • Unit Price $6.59000
  • PIC24FJ256GB206-I/PT-ND
  • AD8217BRMZ-R7 - Analog Devices Inc. | AD8217BRMZ-R7CT-ND DigiKey Electronics
  • AD8217BRMZ-R7
  • Analog Devices Inc.
  • IC CURRENT MONITOR HI SIDE 8MSOP
  • Unit Price $2.70000
  • AD8217BRMZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-34776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34776-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.18800
  • Digi-Reel® ? : 296-34776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,015 - Immediate
  • Unit Price: Digi-Reel®

04:45:40 1/18/2019