Add To Favorites
DRV110APWR Low-Side Gate Driver IC Non-Inverting 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.19200 $21.92
100 1.76170 $176.17
500 1.44740 $723.70
1,000 1.19928 $1,199.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30453-1-ND
Copy   296-30453-1-ND
Quantity Available 19,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DRV110APWR

Copy   DRV110APWR
Description IC CTRLR PWM CURRENT 14TSSOP
Copy   IC CTRLR PWM CURRENT 14TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 14-TSSOP

Copy   Low-Side Gate Driver IC Non-Inverting 14-TSSOP
Documents & Media
Datasheets DRV110
Featured Product Power Management
PCN Design/Specification Datasheet Update 27/May/2016
DRV110 18/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 6V ~ 15V
Logic Voltage - VIL, VIH 1.3V, 1.65V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number DRV110
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SMBJ5357B-TP - Micro Commercial Co | SMBJ5357B-TPMSCT-ND DigiKey Electronics
  • SMBJ5357B-TP
  • Micro Commercial Co
  • DIODE ZENER 20V 5W DO214AA
  • Unit Price $0.68000
  • SMBJ5357B-TPMSCT-ND
  • OPA4170AIPWR - Texas Instruments | 296-30239-1-ND DigiKey Electronics
  • OPA4170AIPWR
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ RRO 14TSSOP
  • Unit Price $2.79000
  • 296-30239-1-ND
  • US1B-13-F - Diodes Incorporated | US1B-FDICT-ND DigiKey Electronics
  • US1B-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 1A SMA
  • Unit Price $0.46000
  • US1B-FDICT-ND
  • DRV110EVM - Texas Instruments | 296-38635-ND DigiKey Electronics
  • DRV110EVM
  • Texas Instruments
  • EVAL MODULE FOR DRV110
  • Unit Price $78.25000
  • 296-38635-ND
  • BC850CLT1G - ON Semiconductor | BC850CLT1GOSCT-ND DigiKey Electronics
  • BC850CLT1G
  • ON Semiconductor
  • TRANS NPN 45V 0.1A SOT23
  • Unit Price $0.12000
  • BC850CLT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-30453-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30453-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.08405
  • Digi-Reel® ? : 296-30453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,448 - Immediate
  • Unit Price: Digi-Reel®

18:36:23 2/18/2019