Add To Favorites
Product Overview
Digi-Key Part Number 296-43724-1-ND
Quantity Available 681
Can ship immediately
Manufacturer

Manufacturer Part Number

DP83910AV/63SN

Description IC SERIAL NETWRK INT CMOS 28PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ethernet Network Interface 28-PLCC (11.51x11.51)

Documents & Media
Datasheets DP83910A
PCN Assembly/Origin Wafer Diameter Change 28/Feb/2014
Manufacturer Product Page DP83910AV/63SN Specifications
Online Catalog Texas Instruments
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ethernet Network
Interface Serial
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.51x11.51)
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names 296-43724-1

21:46:41 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.06000 $24.06
10 22.19100 $221.91
100 18.95000 $1,895.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43724-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 0
  • Unit Price: $16.70352
  • Digi-Reel® ? : 296-43724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 681 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback