Add To Favorites
DLPLCR6500EVM DLP6500, DLPC900 Projection DLP Reference Design Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,075.76000 $2,075.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-43439-ND
Copy   296-43439-ND
Quantity Available 52
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DLPLCR6500EVM

Copy   DLPLCR6500EVM
Description EVAL BOARD FOR DLPLCR6500
Copy   EVAL BOARD FOR DLPLCR6500
Detailed Description

DLP6500, DLPC900 Projection DLP Reference Design Evaluation Board

Copy   DLP6500, DLPC900 Projection DLP Reference Design Evaluation Board
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Type Reference Design
Function Projection DLP
Embedded -
Utilized IC / Part DLP6500, DLPC900
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • DLP6500BFYE - Texas Instruments | 296-45117-ND DigiKey Electronics
  • DLP6500BFYE
  • Texas Instruments
  • IC DIG MICROMIRROR DEV 350CPGA
  • Unit Price $758.52000
  • 296-45117-ND
  • DLPC900ZPC - Texas Instruments | 296-43530-5-ND DigiKey Electronics
  • DLPC900ZPC
  • Texas Instruments
  • IC DIG MICROMIRROR DEVICE 516BGA
  • Unit Price $226.99000
  • 296-43530-5-ND
  • DLP6500BFLQ - Texas Instruments | DLP6500BFLQ-ND DigiKey Electronics
  • DLP6500BFLQ
  • Texas Instruments
  • IC DIG MICROMIRROR DEV 203CLGA
  • Unit Price $1,444.23000
  • DLP6500BFLQ-ND
  • DLP6500FLQ - Texas Instruments | 296-46485-ND DigiKey Electronics
  • DLP6500FLQ
  • Texas Instruments
  • IC DIG MICROMIRROR DEV 203CLGA
  • Unit Price $1,593.59000
  • 296-46485-ND
You May Also Be Interested In
  • DLPDLCR2000EVM - Texas Instruments | 296-47119-ND DigiKey Electronics
  • DLPDLCR2000EVM
  • Texas Instruments
  • DLP LIGHTCRAFTER DISPLAY 2000 EV
  • Unit Price $102.80000
  • 296-47119-ND
  • DLP6500BFYE - Texas Instruments | 296-45117-ND DigiKey Electronics
  • DLP6500BFYE
  • Texas Instruments
  • IC DIG MICROMIRROR DEV 350CPGA
  • Unit Price $758.52000
  • 296-45117-ND
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price $62.38000
  • BBB01-SC-505-ND
  • DLPLCR9000EVM - Texas Instruments | 296-45673-ND DigiKey Electronics
  • DLPLCR9000EVM
  • Texas Instruments
  • EVAL BOARD FOR DLPLCR9000
  • Unit Price $5,969.76000
  • 296-45673-ND
  • DLPLCR4500EVM - Texas Instruments | 296-36420-ND DigiKey Electronics
  • DLPLCR4500EVM
  • Texas Instruments
  • DLP LIGHTCRAFTER 4500
  • Unit Price $1,348.88000
  • 296-36420-ND
Additional Resources
Standard Package ? 1
Other Names 296-43439
DLPLCR6500EVM-ND

20:44:03 1/17/2019