Add To Favorites
DIX4192TPFBRQ1 Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 $11.23
10 10.14900 $101.49
100 8.40250 $840.25
500 7.31676 $3,658.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46968-1-ND
Copy   296-46968-1-ND
Quantity Available 979
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DIX4192TPFBRQ1

Copy   DIX4192TPFBRQ1
Description IC AUDIO TRANSCEIVER 48TQFP
Copy   IC AUDIO TRANSCEIVER 48TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Audio Transceiver 4 Channel 48-TQFP (7x7)

Copy   Audio Audio Transceiver 4 Channel 48-TQFP (7x7)
Documents & Media
Datasheets DIX4192-Q1 Datasheet
Manufacturer Product Page DIX4192TPFBRQ1 Specifications
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Audio Transceiver
Applications Automotive Audio, Professional Audio
Number of Channels 4
Interface I²C, SPI
Voltage - Supply 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 105°C (TA)
Specifications Differential Output
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-46968-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46968-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $6.18705
  • Digi-Reel® ? : 296-46968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 979 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:07:23 1/22/2019