Add To Favorites
DAC8831IRGYT 16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.68000 $13.68
10 12.57300 $125.73
100 10.61900 $1,061.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20705-1-ND
Copy   296-20705-1-ND
Quantity Available 325
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC8831IRGYT

Copy   DAC8831IRGYT
Description IC DAC 16BIT V-OUT 14-VQFN
Copy   IC DAC 16BIT V-OUT 14-VQFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)

Copy   16 Bit Digital to Analog Converter 1 14-VQFN (3.5x3.5)
Documents & Media
Datasheets DAC8830/31
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC8831IRGYT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 1µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-VQFN (3.5x3.5)
Mounting Type Surface Mount
Base Part Number DAC8831
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • DAC8831EVM - Texas Instruments | 296-20839-ND DigiKey Electronics
  • DAC8831EVM
  • Texas Instruments
  • EVALUATION MODULE FOR DAC8831
  • Unit Price $50.88000
  • 296-20839-ND
You May Also Be Interested In
  • DAC8830ID - Texas Instruments | 296-21738-5-ND DigiKey Electronics
  • DAC8830ID
  • Texas Instruments
  • IC DAC 16BIT V-OUT LOW-PWR 8SOIC
  • Unit Price $13.19000
  • 296-21738-5-ND
Additional Resources
Standard Package ? 1
Other Names 296-20705-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20705-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.80376
  • Digi-Reel® ? : 296-20705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®

22:20:48 10/22/2018