Add To Favorites
DAC8805QDBTR 14 Bit Digital to Analog Converter 2 38-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.63000 $14.63
10 13.44800 $134.48
100 11.35780 $1,135.78
500 10.10352 $5,051.76
1,000 9.26737 $9,267.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-21734-1-ND
Copy   296-21734-1-ND
Quantity Available 1,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC8805QDBTR

Copy   DAC8805QDBTR
Description IC DAC 14BIT DUAL MULT 38TSSOP
Copy   IC DAC 14BIT DUAL MULT 38TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Bit Digital to Analog Converter 2 38-TSSOP

Copy   14 Bit Digital to Analog Converter 2 38-TSSOP
Documents & Media
Datasheets DAC8805
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC8805QDBTR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 14 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 14
Number of D/A Converters 2
Settling Time 500ns (Typ)
Output Type Current - Unbuffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±0.5, ±0.5
Architecture Multiplying DAC
Operating Temperature -40°C ~ 125°C
Package / Case 38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 38-TSSOP
Mounting Type Surface Mount
Base Part Number DAC8805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21734-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21734-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $8.65920
  • Digi-Reel® ? : 296-21734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,889 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-33265-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 - Immediate
    800 - Factory Stock ?
  • Unit Price: $16.79000
  • Tube ? : DAC8805QDBTG4-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.79260

21:22:43 1/23/2019