Add To Favorites
Product Overview
Digi-Key Part Number 296-37537-1-ND
Quantity Available 2,577
Can ship immediately
Manufacturer

Manufacturer Part Number

DAC7750IRHAR

Description IC DAC 12BIT PROGRAM 40VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12 Bit Digital to Analog Converter 1 40-VQFN (6x6)

Documents & Media
Datasheets DAC7750,DAC8750
Design Resources Development Tool Selector
Featured Product DAC87507750 Digital-to-Analog Converters
PCN Design/Specification DAC7750/DAC8750 18/Jan/2018
Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page DAC7750IRHAR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 25µs (Typ)
Output Type Current - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type External, Internal
Voltage - Supply, Analog 10 V ~ 36 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) -, ±1 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number DAC7750
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-37537-1

11:45:12 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.37100 $53.71
100 4.40060 $440.06
500 3.74618 $1,873.09
1,000 3.15942 $3,159.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37537-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.91403
  • Digi-Reel® ? : 296-37537-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,577 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DAC7750IRHAT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.28400
Send Feedback