Add To Favorites
DAC7742Y/250 16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Product Overview
Digi-Key Part Number 296-14169-1-ND
Copy   296-14169-1-ND
Quantity Available 1,227
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC7742Y/250

Copy   DAC7742Y/250
Description IC DAC 16BIT PARALLEL LP 48-LQFP
Copy   IC DAC 16BIT PARALLEL LP 48-LQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 48-LQFP (7x7)

Copy   16 Bit Digital to Analog Converter 1 48-LQFP (7x7)
Documents & Media
Datasheets DAC7742
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC7742Y/250 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 4µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External, Internal
Voltage - Supply, Analog ±11.4 V ~ 15.75 V, -4.75 V ~ -15.75 V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±6 (Max), ±4 (Max)
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
Mounting Type Surface Mount
Base Part Number DAC7742
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-14169-1
DAC7742Y250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.66000 $21.66
10 19.97300 $199.73
100 17.05560 $1,705.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14169-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $15.79632
  • Digi-Reel® ? : 296-14169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
  • Unit Price: Digi-Reel®

17:22:45 9/23/2018