Add To Favorites
DAC7642VFBT 16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.26000 $30.26
10 27.91200 $279.12
100 23.83470 $2,383.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40023-1-ND
Copy   296-40023-1-ND
Quantity Available 914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC7642VFBT

Copy   DAC7642VFBT
Description IC DAC LP DUAL 16-BIT 32-LQFP
Copy   IC DAC LP DUAL 16-BIT 32-LQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16 Bit Digital to Analog Converter 2 32-LQFP (7x7)

Copy   16 Bit Digital to Analog Converter 2 32-LQFP (7x7)
Documents & Media
Datasheets DAC7642,43
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
Manufacturer Product Page DAC7642VFBT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 16
Number of D/A Converters 2
Settling Time 10µs
Output Type Voltage - Buffered
Differential Output No
Data Interface Parallel
Reference Type External
Voltage - Supply, Analog ±5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±2, ±1
Architecture R-2R
Operating Temperature -40°C ~ 85°C
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
Mounting Type Surface Mount
Base Part Number DAC7642
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40023-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40023-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $22.07480
  • Digi-Reel® ? : 296-40023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 914 - Immediate
  • Unit Price: Digi-Reel®

00:10:51 1/20/2019