USD
Favorite

DAC71416RHAT 14 Bit Digital to Analog Converter 16 40-VQFN (6x6)
Price & Procurement
250 In Stock
Can ship today if order is placed within:
Factory Stock : 1,006
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.78000 $47.78
10 44.57800 $445.78
100 38.70550 $3,870.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-53465-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $36.28240
  • Digi-Reel®  : 296-53465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
    1,006 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-DAC71416RHARTR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Factory Stock 
  • Unit Price: $30.49904

DAC71416RHAT

Datasheet
Digi-Key Part Number 296-53465-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC71416RHAT
Copy  
Description IC DAC 14BIT V-OUT 40VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

14 Bit Digital to Analog Converter 16 40-VQFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 14
Number of D/A Converters 16
Settling Time 12µs (Typ)
Output Type Voltage - Buffered
Differential Output Yes
Data Interface SPI, DSP
Reference Type Internal
Voltage - Supply, Analog 4.5V ~ 5.5V
Voltage - Supply, Digital 4.5V ~ 5.5V
INL/DNL (LSB) ±0.5, ±0.5
Architecture R-2R
Operating Temperature -40°C ~ 125°C
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-53465-1