Add To Favorites
DAC5571IDBVR 8 Bit Digital to Analog Converter 1 SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-38918-1-ND
Copy   296-38918-1-ND
Quantity Available 18,656
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC5571IDBVR

Copy   DAC5571IDBVR
Description 8 BIT 12C SNGL CHNL DAC SOT23-6
Copy   8 BIT 12C SNGL CHNL DAC SOT23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 SOT-23-6

Copy   8 Bit Digital to Analog Converter 1 SOT-23-6
Documents & Media
Datasheets DAC5571
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC5571IDBVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 8µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.5 (Max), ±0.25 (Max)
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Mounting Type Surface Mount
Base Part Number DAC5571
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM5022MM/NOPB - Texas Instruments | LM5022MM/NOPBCT-ND DigiKey Electronics
  • LM5022MM/NOPB
  • Texas Instruments
  • IC REG CTRLR BOOST/SEPIC 10MSOP
  • Unit Price $2.65000
  • LM5022MM/NOPBCT-ND
  • OPA314AIDBVR - Texas Instruments | 296-36699-1-ND DigiKey Electronics
  • OPA314AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $1.02000
  • 296-36699-1-ND
  • ADS1015IDGSR - Texas Instruments | 296-41185-1-ND DigiKey Electronics
  • ADS1015IDGSR
  • Texas Instruments
  • IC ADC 12BIT I2C 3.3KSPS 10MSOP
  • Unit Price $2.76000
  • 296-41185-1-ND
  • AYF331335 - Panasonic Electric Works | 255-3125-1-ND DigiKey Electronics
  • AYF331335
  • Panasonic Electric Works
  • CONN FPC 13POS 0.30MM R/A
  • Unit Price $1.28000
  • 255-3125-1-ND
  • DAC5311IDCKR - Texas Instruments | 296-24180-1-ND DigiKey Electronics
  • DAC5311IDCKR
  • Texas Instruments
  • IC DAC 8BIT 1CH LP SC70-6
  • Unit Price $1.50000
  • 296-24180-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-38918-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38918-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.61600
  • Digi-Reel® ? : 296-38918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,656 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17199-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.01200
  • Cut Tape (CT) ? : 296-17199-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,615 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.54000
  • Digi-Reel® ? : 296-17199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,615 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:19:47 6/20/2019