Add To Favorites
DAC3162IRGZT 12 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.67000 $24.67
10 22.74900 $227.49
100 19.42600 $1,942.60
500 17.63674 $8,818.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30071-1-ND
Copy   296-30071-1-ND
Quantity Available 1,688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC3162IRGZT

Copy   DAC3162IRGZT
Description IC DAC 12BIT PAR DUAL 48VQFN
Copy   IC DAC 12BIT PAR DUAL 48VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 48-VQFN (7x7)

Copy   12 Bit Digital to Analog Converter 2 48-VQFN (7x7)
Documents & Media
Datasheets DAC3152,62
Design Resources Development Tool Selector
Featured Product Data Converters
PCN Design/Specification Material Set 21/Jun/2016
PCN Assembly/Origin Assembly Material Set Update 19/Aug/2015
PCN Packaging Conversion to 7" Reel 24/Jan/2014
Manufacturer Product Page DAC3162IRGZT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 10ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface LVDS - Parallel
Reference Type Internal
Voltage - Supply, Analog 3 V ~ 3.6 V
Voltage - Supply, Digital 1.7 V ~ 1.9 V
INL/DNL (LSB) ±0.5, ±0.4
Architecture Current Sink
Operating Temperature -40°C ~ 85°C
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Mounting Type Surface Mount
Base Part Number DAC3162
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LT1965EMS8E#PBF - Linear Technology/Analog Devices | LT1965EMS8E#PBF-ND DigiKey Electronics
  • LT1965EMS8E#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8MSOP
  • Unit Price $3.97000
  • LT1965EMS8E#PBF-ND
  • FT2232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1024-1-ND DigiKey Electronics
  • FT2232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS DUAL UART/FIFO 64-LQFP
  • Unit Price $6.71000
  • 768-1024-1-ND
  • AT24CM01-XHM-T - Microchip Technology | AT24CM01-XHM-TCT-ND DigiKey Electronics
  • AT24CM01-XHM-T
  • Microchip Technology
  • IC EEPROM 1M I2C 1MHZ 8TSSOP
  • Unit Price $2.45000
  • AT24CM01-XHM-TCT-ND
  • 9C-12.000MAAJ-T - TXC CORPORATION | 887-1053-1-ND DigiKey Electronics
  • 9C-12.000MAAJ-T
  • TXC CORPORATION
  • CRYSTAL 12.0000MHZ 18PF SMD
  • Unit Price $0.50000
  • 887-1053-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30071-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30071-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $17.99160
  • Digi-Reel® ? : 296-30071-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,688 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : DAC3162IRGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.97088

00:01:57 11/21/2018