Add To Favorites
DAC3154IRGCT 10 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.83000 $21.83
10 20.13400 $201.34
100 17.19340 $1,719.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36468-1-ND
Copy   296-36468-1-ND
Quantity Available 933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC3154IRGCT

Copy   DAC3154IRGCT
Description IC DAC 10BIT PAR DL 64VQFN
Copy   IC DAC 10BIT PAR DL 64VQFN
Detailed Description

10 Bit Digital to Analog Converter 2 64-VQFN (9x9)

Copy   10 Bit Digital to Analog Converter 2 64-VQFN (9x9)
Documents & Media
Datasheets DAC3154,64
Design Resources Development Tool Selector
Featured Product Data Converters
PCN Design/Specification Copper Wire Base Metal 19/Jun/2014
Copper Wire Revision B 16/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Bits 10
Number of D/A Converters 2
Settling Time 11ns (Typ)
Output Type Current - Unbuffered
Differential Output Yes
Data Interface LVDS - Parallel
Reference Type External, Internal
Voltage - Supply, Analog 1.71 V ~ 1.89 V, 3.15 V ~ 3.45 V
Voltage - Supply, Digital 1.71 V ~ 1.89 V
INL/DNL (LSB) ±0.15, ±0.04
Architecture Current Source
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-VQFN (9x9)
Mounting Type Surface Mount
Base Part Number DAC3154
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-36468-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36468-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,750 - Factory Stock ?
  • Unit Price: $15.92392
  • Tape & Reel (TR) ? : DAC3154IRGCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $12.36736

10:10:23 12/11/2018