USD
Favorite

Price & Procurement
3,466 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.32000 $40.32
10 37.61500 $376.15
25 36.03840 $900.96
100 31.53370 $3,153.37
250 29.95696 $7,489.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-36579-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $26.24160
  • Cut Tape (CT)  : 296-36579-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,466 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $40.32000
  • Tube  : 296-52881-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
    600 - Factory Stock 
  • Unit Price: $42.29000

DAC1282IPWR

Datasheet
Digi-Key Part Number 296-36579-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DAC1282IPWR
Copy  
Description IC DAC SEISMIC MON 24BIT 24TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

DAC 24 bit SPI 24-TSSOP

Copy  
Documents & Media
Datasheets DAC1282 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models Download from Ultra Librarian
Online Catalog ADC, DAC
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type DAC
Number of Channels 1
Resolution (Bits) 24 b
Sampling Rate (Per Second) -
Data Interface SPI
Voltage Supply Source Analog and Digital, Dual ±
Voltage - Supply ±2.5V, 5V, 1.8V ~ 3.3V
Operating Temperature -50°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number DAC1282
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-36579-6