Add To Favorites
DAC1221E 16 Bit Digital to Analog Converter 1 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.96000 $12.96
10 11.91000 $119.10
75 11.41640 $856.23
150 10.05873 $1,508.81
525 8.94794 $4,697.67
1,050 8.20743 $8,617.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DAC1221E-ND
Copy   DAC1221E-ND
Quantity Available 912
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC1221E

Copy   DAC1221E
Description IC 16-BIT D/A CONV. 16SSOP
Copy   IC 16-BIT D/A CONV. 16SSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

16 Bit Digital to Analog Converter 1 16-SSOP

Copy   16 Bit Digital to Analog Converter 1 16-SSOP
Documents & Media
Datasheets DAC1221
Product Training Modules Data Converter Basics
Design Resources Development Tool Selector
Manufacturer Product Page DAC1221E Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 16 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 16
Number of D/A Converters 1
Settling Time 2ms
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 3.3 V
Voltage - Supply, Digital 2.7 V ~ 3.3 V
INL/DNL (LSB) -
Architecture Sigma-Delta
Operating Temperature -40°C ~ 85°C
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Mounting Type Surface Mount
Base Part Number DAC1221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AD420ARZ-32-REEL - Analog Devices Inc. | AD420ARZ-32-REELCT-ND DigiKey Electronics
  • AD420ARZ-32-REEL
  • Analog Devices Inc.
  • IC DAC SERIAL INPUT 16BIT 24SOIC
  • Unit Price $24.35000
  • AD420ARZ-32-REELCT-ND
Additional Resources
Standard Package ? 75
Other Names DAC1221EG4
DAC1221EG4-ND

23:27:09 12/11/2018