Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.65000 $1.65
10 1.47100 $14.71
100 1.14660 $114.66
500 0.94718 $473.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number DAC101C081CIMK/NOPBDKR-ND
Copy   DAC101C081CIMK/NOPBDKR-ND
Quantity Available 14,344
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC101C081CIMK/NOPB

Copy   DAC101C081CIMK/NOPB
Description DAC 10BIT MICROPWR I2C TSOT23-6
Copy   DAC 10BIT MICROPWR I2C TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Bit Digital to Analog Converter 1 TSOT-23-6

Copy   10 Bit Digital to Analog Converter 1 TSOT-23-6
Documents & Media
Datasheets DAC101C081(Q), DAC101C085
Analog Signal Chain Guide
Mfg Application Notes Daisy Chain Precision DACs
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Chg 01/Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Bit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 10
Number of D/A Converters 1
Settling Time 6µs
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) +0.6/-0.4, +0.12/-0.04
Architecture String DAC
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number DAC101C081
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS22966DPUR - Texas Instruments | 296-30594-1-ND DigiKey Electronics
  • TPS22966DPUR
  • Texas Instruments
  • IC LOAD SWITCH 6A DUAL 14WSON
  • Unit Price $1.05000
  • 296-30594-1-ND
  • TPS62160DSGR - Texas Instruments | 296-29895-1-ND DigiKey Electronics
  • TPS62160DSGR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 1A 8WSON
  • Unit Price $1.79000
  • 296-29895-1-ND
  • AT24C256C-SSHL-T - Microchip Technology | AT24C256C-SSHL-TCT-ND DigiKey Electronics
  • AT24C256C-SSHL-T
  • Microchip Technology
  • IC EEPROM 256K I2C 1MHZ 8SOIC
  • Unit Price $0.62000
  • AT24C256C-SSHL-TCT-ND
  • APTD2012LZGCK - Kingbright | 754-2048-1-ND DigiKey Electronics
  • APTD2012LZGCK
  • Kingbright
  • LED GREEN CLEAR 2012 SMD
  • Unit Price $0.72000
  • 754-2048-1-ND
Additional Resources
Standard Package ? 1
Other Names DAC101C081CIMK/NOPBDKR
DAC101C081CIMKDKR
DAC101C081CIMKDKR-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DAC101C081CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.72600
  • Tape & Reel (TR) ? : 296-44252-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.67760
  • Cut Tape (CT) ? : 296-44252-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: $1.65000
  • Digi-Reel® ? : 296-44252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
  • Unit Price: Digi-Reel®

02:11:56 6/20/2019