Add To Favorites
DAC081S101CIMKX/NOPB 8 Bit Digital to Analog Converter 1 TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.33700 $13.37
100 1.04240 $104.24
500 0.86108 $430.54
1,000 0.67980 $679.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-37338-6-ND
Copy   296-37338-6-ND
Quantity Available 17,179
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DAC081S101CIMKX/NOPB

Copy   DAC081S101CIMKX/NOPB
Description DAC 8BIT MICROPWR R-R TSOT23-6
Copy   DAC 8BIT MICROPWR R-R TSOT23-6
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

8 Bit Digital to Analog Converter 1 TSOT-23-6

Copy   8 Bit Digital to Analog Converter 1 TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of Bits 8
Number of D/A Converters 1
Settling Time 5µs
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI, DSP
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) +0.16/-0.12, +0.04/-0.02
Architecture String DAC
Operating Temperature -40°C ~ 105°C
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Mounting Type Surface Mount
Base Part Number DAC081S101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC5311IDCKR - Texas Instruments | 296-24180-1-ND DigiKey Electronics
  • DAC5311IDCKR
  • Texas Instruments
  • IC DAC 8BIT 1CH LP SC70-6
  • Unit Price $1.50000
  • 296-24180-1-ND
  • DAC081C085CIMM/NOPB - Texas Instruments | DAC081C085CIMM/NOPBCT-ND DigiKey Electronics
  • DAC081C085CIMM/NOPB
  • Texas Instruments
  • IC DAC 8BIT MICROPWR I2C 8VSSOP
  • Unit Price $1.50000
  • DAC081C085CIMM/NOPBCT-ND
  • MCP4716A0T-E/CH - Microchip Technology | MCP4716A0T-E/CHCT-ND DigiKey Electronics
  • MCP4716A0T-E/CH
  • Microchip Technology
  • IC DAC 10BIT NV EEP I2C SOT-23-6
  • Unit Price $0.84000
  • MCP4716A0T-E/CHCT-ND
  • CD74HCT73M - Texas Instruments | 296-9298-5-ND DigiKey Electronics
  • CD74HCT73M
  • Texas Instruments
  • IC FF JK TYPE DUAL 1BIT 14SOIC
  • Unit Price $0.78000
  • 296-9298-5-ND
  • BQ29700DSET - Texas Instruments | 296-37746-1-ND DigiKey Electronics
  • BQ29700DSET
  • Texas Instruments
  • IC LITHIUM BATT PROTECT 6-SON
  • Unit Price $0.80000
  • 296-37746-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37338-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37338-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.61600
  • Cut Tape (CT) ? : 296-37338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,179 - Immediate
  • Unit Price: $1.50000
  • Tape & Reel (TR) ? : DAC081S101CIMK/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: $0.66000

15:10:35 6/25/2019