Add To Favorites
CY74FCT2827ATQCT Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP/QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.95100 $29.51
100 2.41820 $241.82
500 2.05860 $1,029.30
1,000 1.73617 $1,736.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14166-1-ND
Copy   296-14166-1-ND
Quantity Available 950
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY74FCT2827ATQCT

Copy   CY74FCT2827ATQCT
Description IC BUF NON-INVERT 5.25V 24SSOP
Copy   IC BUF NON-INVERT 5.25V 24SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP/QSOP

Copy   Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SSOP/QSOP
Documents & Media
Datasheets CY74FCT2827T
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 10
Input Type -
Output Type 3-State
Current - Output High, Low 15mA, 12mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-SSOP/QSOP
Base Part Number 74FCT2827
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-14166-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14166-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.60132
  • Digi-Reel® ? : 296-14166-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 950 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CY74FCT2827ATQCTG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.60132

04:22:59 1/18/2019