Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-31635-1-ND
Quantity Available 1,353
Can ship immediately
Manufacturer

Manufacturer Part Number

CY74FCT2541TQCT

Description IC BUF NON-INVERT 5.25V 20SSOP
Detailed Description

Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP/QSOP

Documents & Media
Datasheets CY74FCT2541T
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 15mA, 12mA
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.154", 3.90mm Width)
Supplier Device Package 20-SSOP/QSOP
Base Part Number 74FCT2541
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-31635-1

03:11:37 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48730 $48.73
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31635-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27115
  • Tape & Reel (TR) ? : CY74FCT2541TQCTE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27115
  • Tape & Reel (TR) ? : CY74FCT2541TQCTG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.27115
Send Feedback