Add To Favorites
CY74FCT2257ATQCT Multiplexer 4 x 2:1 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60600 $26.06
100 2.13500 $213.50
500 1.81752 $908.76
1,000 1.53285 $1,532.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14005-1-ND
Copy   296-14005-1-ND
Quantity Available 290
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY74FCT2257ATQCT

Copy   CY74FCT2257ATQCT
Description IC MUX QUAD 2IN TRI-ST 16SSOP
Copy   IC MUX QUAD 2IN TRI-ST 16SSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Multiplexer 4 x 2:1 16-SSOP

Copy   Multiplexer 4 x 2:1 16-SSOP
Documents & Media
Datasheets CY74FCT2257T
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 4 x 2:1
Independent Circuits 1
Current - Output High, Low 15mA, 12mA
Voltage Supply Source Single Supply
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number 74FCT2257
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-14005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14005-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.41379
  • Digi-Reel® ? : 296-14005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:41:54 1/16/2019