Add To Favorites
CY74FCT16827CTPACT Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Product Overview
Digi-Key Part Number 296-15309-1-ND
Copy   296-15309-1-ND
Quantity Available 750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY74FCT16827CTPACT

Copy   CY74FCT16827CTPACT
Description IC BUF NON-INVERT 5.5V 56TSSOP
Copy   IC BUF NON-INVERT 5.5V 56TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP

Copy   Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-TSSOP
Documents & Media
Datasheets CY74FCT16(2)827T
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 10
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74FCT16827
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-15309-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.54000 $3.54
10 3.17900 $31.79
100 2.60500 $260.50
500 2.21762 $1,108.81
1,000 1.87027 $1,870.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15309-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.72501
  • Digi-Reel® ? : 296-15309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®

11:29:03 9/18/2018