Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 296-31630-1-ND
Quantity Available 1,790
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Manufacturer Part Number

CY74FCT16823ATPACT

Description IC FF D-TYPE DUAL 9BIT 56TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CY74FCT16(2)823T
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Master Reset
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 9
Max Propagation Delay @ V, Max CL 20ns @ 5V, 300pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Iq) 500µA
Input Capacitance 4.5pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Base Part Number 74FCT16823
 
Additional Resources
Standard Package ? 1
Other Names 296-31630-1

10:18:15 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
500 1.58620 $793.10
1,000 1.31428 $1,314.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-31630-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.18800
Send Feedback