Add To Favorites
CY74FCT163CTQCT Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98400 $19.84
100 1.59500 $159.50
500 1.31042 $655.21
1,000 1.08577 $1,085.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-14565-1-ND
Copy   296-14565-1-ND
Quantity Available 2,586
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY74FCT163CTQCT

Copy   CY74FCT163CTQCT
Description IC 4BIT BINARY COUNTER 16SSOP
Copy   IC 4BIT BINARY COUNTER 16SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP

Copy   Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SSOP
Documents & Media
Datasheets CY54,74FCT163T
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74FCT
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74FCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Synchronous
Timing -
Trigger Type Positive Edge
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-SSOP
Base Part Number 74FCT163
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-14565-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14565-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.98145
  • Digi-Reel® ? : 296-14565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,586 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CY74FCT163CTQCTE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.98145

07:50:46 1/20/2019