• Obsolete item.
Product Overview
Digi-Key Part Number 296-22147-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CSSTV32867SGKEREP

Description IC REGISTERED BUFF 26BIT 96LFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 96-LFBGA (13.5x5.5)

Documents & Media
PCN Obsolescence/ EOL CLVTH32/CSSTV328 02/Aug/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTV
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3 V ~ 2.7 V
Number of Bits 26
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 96-LFBGA
Supplier Device Package 96-LFBGA (13.5x5.5)
Base Part Number 74SSTV32867
 
Additional Resources
Standard Package ? 1
Other Names 296-22147-1

01:14:58 6/22/2018

Send Feedback