Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-08-2019. Minimums may apply.
Product Overview
Digi-Key Part Number 296-23465-1-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

CSSTV32852GKFREP

Description IC REGISTERED BUFF 114LFBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Registered Buffer with SSTL_2 Compatible I/O for DDR IC 114-BGA MICROSTAR (16x5.5)

Documents & Media
Datasheets SN74SSTV32852-EP
PCN Obsolescence/ EOL Mult Devices EOL 08/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74SSTV
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Logic Type Registered Buffer with SSTL_2 Compatible I/O for DDR
Supply Voltage 2.3 V ~ 2.7 V
Number of Bits 24, 48
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 114-LFBGA
Supplier Device Package 114-BGA MICROSTAR (16x5.5)
Base Part Number 74SSTV32852
 
Additional Resources
Standard Package ? 1
Other Names 296-23465-1

16:10:48 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.94000 $10.94
10 10.05900 $100.59
100 8.49520 $849.52
500 7.55712 $3,778.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23465-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: $6.72980
  • Digi-Reel® ? : 296-23465-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 100 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback