Add To Favorites
CSD95496QVM Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.32200 $33.22
100 2.72150 $272.15
500 2.31678 $1,158.39
1,000 1.95391 $1,953.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-48808-1-ND
Copy   296-48808-1-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD95496QVM

Copy   CSD95496QVM
Description POWERSTAGE
Copy   POWERSTAGE
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4)

Copy   Half Bridge (3) Driver Synchronous Buck Converters Power MOSFET 18-VSON (5x4)
Documents & Media
Datasheets CSD95496QVM Datasheet
Manufacturer Product Page CSD95496QVM Specifications
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (3)
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive, Capacitive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 40A
Current - Peak Output 60A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -40°C ~ 125°C (TJ)
Features Bootstrap Circuit
Fault Protection Shoot-Through
Mounting Type Surface Mount
Package / Case 18-PowerTFDFN
Supplier Device Package 18-VSON (5x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-48808-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-48808-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.80215
  • Digi-Reel® ? : 296-48808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD95496QVMT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.88232

20:19:54 1/21/2019