Add To Favorites
CSD95379Q3M Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3)
Product Overview
Digi-Key Part Number 296-43590-1-ND
Copy   296-43590-1-ND
Quantity Available 1,524
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD95379Q3M

Copy   CSD95379Q3M
Description IC SYNC BUCK NEXFET 10VSON
Copy   IC SYNC BUCK NEXFET 10VSON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3)

Copy   Half Bridge Driver Synchronous Buck Converters Power MOSFET 10-VSON (3.3x3.3)
Documents & Media
Datasheets CSD95379Q3M Datasheet
PCN Packaging Pin One 07/May/2018
Retraction of Parts 27/Aug/2018
Manufacturer Product Page CSD95379Q3M Specifications
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 20A
Current - Peak Output 45A
Voltage - Supply 4.5 ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 10-PowerVFDFN
Supplier Device Package 10-VSON (3.3x3.3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • LT6202CS5#TRMPBF - Linear Technology/Analog Devices | LT6202CS5#TRMPBFCT-ND DigiKey Electronics
  • LT6202CS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 100MHZ RRO TSOT23-5
  • Unit Price $3.85000
  • LT6202CS5#TRMPBFCT-ND
  • TLV3201AIDCKR - Texas Instruments | 296-36751-1-ND DigiKey Electronics
  • TLV3201AIDCKR
  • Texas Instruments
  • IC COMPARATOR RRI SGL SC70-5
  • Unit Price $1.36000
  • 296-36751-1-ND
  • SN74LV1T126DCKR - Texas Instruments | 296-37175-1-ND DigiKey Electronics
  • SN74LV1T126DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.47000
  • 296-37175-1-ND
  • ESDSLC5V0LB-TP - Micro Commercial Co | ESDSLC5V0LB-TPMSCT-ND DigiKey Electronics
  • ESDSLC5V0LB-TP
  • Micro Commercial Co
  • TVS DIODE 5V 20V DFN1006
  • Unit Price $0.30000
  • ESDSLC5V0LB-TPMSCT-ND
  • LMV641MGE/NOPB - Texas Instruments | LMV641MGE/NOPBCT-ND DigiKey Electronics
  • LMV641MGE/NOPB
  • Texas Instruments
  • IC OPAMP GP 10MHZ RRO SC70-5
  • Unit Price $2.21000
  • LMV641MGE/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-43590-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.42800 $14.28
100 1.14740 $114.74
500 0.94270 $471.35
1,000 0.78110 $781.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43590-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.70605
  • Digi-Reel® ? : 296-43590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,524 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD95379Q3MT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.05176

20:44:34 9/21/2018