Add To Favorites
Product Overview
Digi-Key Part Number 296-40016-1-ND
Quantity Available 2,197
Can ship immediately
Manufacturer

Manufacturer Part Number

CSD95373AQ5M

Description IC SYNC BUCK NEXFET 12SON
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Half Bridge Driver Synchronous Buck Converters Power MOSFET 12-LSON (5x6)

Documents & Media
Datasheets CSD95373AQ5M
Manufacturer Product Page CSD95373AQ5M Specifications
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology Power MOSFET
Rds On (Typ) -
Current - Output / Channel 45A
Current - Peak Output 67A
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 16 V
Operating Temperature -55°C ~ 150°C (TJ)
Features Bootstrap Circuit, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 12-Power LFDFN
Supplier Device Package 12-LSON (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CSD95372AQ5M - Texas Instruments | 296-36399-1-ND DigiKey Electronics
  • CSD95372AQ5M
  • Texas Instruments
  • IC SYNC BUCK NEXFET 12SON
  • Unit Price $3.70000
  • 296-36399-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40016-1

12:47:15 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.61100 $26.11
100 2.13910 $213.91
500 1.82094 $910.47
1,000 1.53573 $1,535.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40016-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.41645
  • Digi-Reel® ? : 296-40016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback