Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.41900 $14.19
100 1.10630 $110.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37753-1-ND
Copy   296-37753-1-ND
Quantity Available 7,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD87588NT

Copy   CSD87588NT
Description MOSFET 2N-CH 30V 25A 5PTAB
Copy   MOSFET 2N-CH 30V 25A 5PTAB
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 30V 25A 6W Surface Mount 5-PTAB (5x3.5)

Copy   Mosfet Array 2 N-Channel (Half Bridge) 30V 25A 6W Surface Mount 5-PTAB (5x3.5)
Documents & Media
Datasheets CSD87588N Datasheet
Featured Product Power Management
PCN Packaging MSL1 Bubble Bag Conversion 24/Sep/2013
Manufacturer Product Page CSD87588NT Specifications
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A
Rds On (Max) @ Id, Vgs 9.6 mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 736pF @ 15V
Power - Max 6W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-LGA
Supplier Device Package 5-PTAB (5x3.5)
Base Part Number CSD87588
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CSD87588NEVM-603 - Texas Instruments | CSD87588NEVM-603-ND DigiKey Electronics
  • CSD87588NEVM-603
  • Texas Instruments
  • EVAL MODULE FOR CSD87588N
  • Unit Price $82.03000
  • CSD87588NEVM-603-ND
You May Also Be Interested In
  • CSD87381PT - Texas Instruments | 296-37751-1-ND DigiKey Electronics
  • CSD87381PT
  • Texas Instruments
  • MOSFET 2N-CH 30V 15A 5PTAB
  • Unit Price $1.03000
  • 296-37751-1-ND
  • ADP223ACPZ-R7 - Analog Devices Inc. | ADP223ACPZ-R7CT-ND DigiKey Electronics
  • ADP223ACPZ-R7
  • Analog Devices Inc.
  • IC REG LINEAR POS ADJ 8LFCSP
  • Unit Price $1.49000
  • ADP223ACPZ-R7CT-ND
  • REF3012AIDBZR - Texas Instruments | 296-32213-1-ND DigiKey Electronics
  • REF3012AIDBZR
  • Texas Instruments
  • IC VREF SERIES 1.25V SOT23-3
  • Unit Price $1.43000
  • 296-32213-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37753-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37753-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,750 - Immediate
  • Unit Price: $1.00404
  • Digi-Reel® ? : 296-37753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,217 - Immediate
  • Unit Price: Digi-Reel®

07:14:32 10/22/2018