Add To Favorites
CSD87355Q5D Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 12W Surface Mount 8-LSON (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27100 $22.71
100 1.82530 $182.53
500 1.49968 $749.84
1,000 1.24259 $1,242.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44041-1-ND
Copy   296-44041-1-ND
Quantity Available 1,899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD87355Q5D

Copy   CSD87355Q5D
Description MOSFET 2N-CH 30V 8LSON
Copy   MOSFET 2N-CH 30V 8LSON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 12W Surface Mount 8-LSON (5x6)

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V  12W Surface Mount 8-LSON (5x6)
Documents & Media
Datasheets CSD87355Q5D Datasheet
Featured Product Power Management
Manufacturer Product Page CSD87355Q5D Specifications
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Standard
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1860pF @ 15V
Power - Max 12W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerLDFN
Supplier Device Package 8-LSON (5x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CSD86350Q5D - Texas Instruments | 296-27532-1-ND DigiKey Electronics
  • CSD86350Q5D
  • Texas Instruments
  • MOSFET 2N-CH 25V 40A 8SON
  • Unit Price $2.92000
  • 296-27532-1-ND
  • CSD87350Q5D - Texas Instruments | 296-28318-1-ND DigiKey Electronics
  • CSD87350Q5D
  • Texas Instruments
  • MOSFET 2N-CH 30V 40A 8LSON
  • Unit Price $2.53000
  • 296-28318-1-ND
  • CSD87381P - Texas Instruments | 296-40011-1-ND DigiKey Electronics
  • CSD87381P
  • Texas Instruments
  • MOSFET 2N-CH 30V 15A 5PTAB
  • Unit Price $0.90000
  • 296-40011-1-ND
  • CSD86336Q3DT - Texas Instruments | 296-49054-1-ND DigiKey Electronics
  • CSD86336Q3DT
  • Texas Instruments
  • SYNCHRONOUS BUCK NEXFET POWER BL
  • Unit Price $2.12000
  • 296-49054-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44041-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.12320
  • Digi-Reel® ? : 296-44041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,899 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CSD87355Q5DT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.84222

18:43:06 10/22/2018