Add To Favorites
CSD86360Q5D Mosfet Array 2 N-Channel (Half Bridge) 25V 50A 13W Surface Mount 8-LSON (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35026-1-ND
Copy   296-35026-1-ND
Quantity Available 9,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD86360Q5D

Copy   CSD86360Q5D
Description MOSFET 2N-CH 25V 50A 8SON
Copy   MOSFET 2N-CH 25V 50A 8SON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Half Bridge) 25V 50A 13W Surface Mount 8-LSON (5x6)

Copy   Mosfet Array 2 N-Channel (Half Bridge) 25V 50A 13W Surface Mount 8-LSON (5x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Half Bridge)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 50A
Rds On (Max) @ Id, Vgs -
Vgs(th) (Max) @ Id 2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 2060pF @ 12.5
Power - Max 13W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerLDFN
Supplier Device Package 8-LSON (5x6)
Base Part Number CSD86360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS53317RGBR - Texas Instruments | 296-37446-1-ND DigiKey Electronics
  • TPS53317RGBR
  • Texas Instruments
  • IC REG BUCK SYNC ADJ 6A 20VQFN
  • Unit Price $6.25000
  • 296-37446-1-ND
  • BAT54SWT-TP - Micro Commercial Co | BAT54SWT-TPCT-ND DigiKey Electronics
  • BAT54SWT-TP
  • Micro Commercial Co
  • DIODE ARRAY SCHOTTKY 30V SOT323
  • Unit Price $0.29000
  • BAT54SWT-TPCT-ND
  • TPS40422RHAT - Texas Instruments | 296-30201-1-ND DigiKey Electronics
  • TPS40422RHAT
  • Texas Instruments
  • IC REG CTRLR BUCK PMBUS 40VQFN
  • Unit Price $5.94000
  • 296-30201-1-ND
  • TPS549B22RVFT - Texas Instruments | 296-47002-1-ND DigiKey Electronics
  • TPS549B22RVFT
  • Texas Instruments
  • SWORDFISH JR W/ PMBUS 25A
  • Unit Price $9.13000
  • 296-47002-1-ND
  • TPS53819ARGTR - Texas Instruments | 296-35480-1-ND DigiKey Electronics
  • TPS53819ARGTR
  • Texas Instruments
  • IC REG CTRLR BUCK PMBUS 16QFN
  • Unit Price $2.69000
  • 296-35480-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-35026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35026-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-35026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,425 - Immediate
  • Unit Price: Digi-Reel®

13:16:07 3/25/2019