Add To Favorites
CSD25211W1015 P-Channel 20V 3.2A (Ta) 1W (Ta) Surface Mount 6-DSBGA (1x1.5)
Product Overview
Digi-Key Part Number 296-36578-1-ND
Copy   296-36578-1-ND
Quantity Available 7,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD25211W1015

Copy   CSD25211W1015
Description MOSFET P-CH 20V 3.2A 6DSBGA
Copy   MOSFET P-CH 20V 3.2A 6DSBGA
Detailed Description

P-Channel 20V 3.2A (Ta) 1W (Ta) Surface Mount 6-DSBGA (1x1.5)

Copy   P-Channel 20V 3.2A (Ta) 1W (Ta) Surface Mount 6-DSBGA (1x1.5)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Rds On (Max) @ Id, Vgs 33 mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V
Vgs (Max) -6V
Input Capacitance (Ciss) (Max) @ Vds 570pF @ 10V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DSBGA (1x1.5)
Package / Case 6-UFBGA, DSBGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAL-NRF01D3 - STMicroelectronics | 497-13637-1-ND DigiKey Electronics
  • BAL-NRF01D3
  • STMicroelectronics
  • BALUN 2.4GHZ-2.54GHZ 5WFBGA
  • Unit Price $0.77000
  • 497-13637-1-ND
  • TPS63001DRCR - Texas Instruments | 296-19643-1-ND DigiKey Electronics
  • TPS63001DRCR
  • Texas Instruments
  • IC REG BUCK BST 3.3V 1.6A 10SON
  • Unit Price $2.27000
  • 296-19643-1-ND
  • MIC5365-2.0YMT-TZ - Microchip Technology | 576-4262-1-ND DigiKey Electronics
  • MIC5365-2.0YMT-TZ
  • Microchip Technology
  • IC REG LINEAR 2V 150MA 4TMLF
  • Unit Price $0.12000
  • 576-4262-1-ND
  • NRF51822-QFAA-R7 - Nordic Semiconductor ASA | 1490-1031-1-ND DigiKey Electronics
  • NRF51822-QFAA-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.85000
  • 1490-1031-1-ND
  • SR4G008 - Antenova | 627-1063-1-ND DigiKey Electronics
  • SR4G008
  • Antenova
  • RF ANT 1.561GHZ/1.575GHZ CHIP
  • Unit Price $3.08000
  • 627-1063-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36578-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.56900 $5.69
100 0.42640 $42.64
500 0.31270 $156.35
1,000 0.24164 $241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36578-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21390
  • Digi-Reel® ? : 296-36578-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,225 - Immediate
  • Unit Price: Digi-Reel®

09:23:37 9/18/2018