Add To Favorites
CSD18541F5 N-Channel 60V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33900 $3.39
100 0.23070 $23.07
500 0.17304 $86.52
1,000 0.12978 $129.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44374-1-ND
Copy   296-44374-1-ND
Quantity Available 33,077
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD18541F5

Copy   CSD18541F5
Description MOSFET N-CH 60V 2.2A PICOSTAR
Copy   MOSFET N-CH 60V 2.2A PICOSTAR
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

N-Channel 60V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR

Copy   N-Channel 60V 2.2A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR
Documents & Media
Datasheets CSD18541F5 Datasheet
Featured Product Power Management
Manufacturer Product Page CSD18541F5 Specifications
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series FemtoFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 2.2A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 65mOhm @ 1A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 14nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 777pF @ 30V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-XFDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ST4ETA504 - Nidec Copal Electronics | ST4ETA504CT-ND DigiKey Electronics
  • ST4ETA504
  • Nidec Copal Electronics
  • TRIMMER 500KOHM 0.25W J LEAD TOP
  • Unit Price $1.33000
  • ST4ETA504CT-ND
  • Photo Not Available
  • ST42ETA200
  • Nidec Copal Electronics
  • TRIMMER 20 OHM 0.25W J LEAD TOP
  • Unit Price $0.71400
  • ST42ETA200-ND
Additional Resources
Standard Package ? 1
Other Names 296-44374-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44374-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.11550
  • Digi-Reel® ? : 296-44374-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,077 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44470-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $0.23492
  • Cut Tape (CT) ? : 296-44470-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,388 - Immediate
    750 - Factory Stock ?
  • Unit Price: $0.48000
  • Digi-Reel® ? : 296-44470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,388 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:29:39 8/24/2019