USD
Favorite

Price & Procurement
8,070 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.35700 $3.57
25 0.32680 $8.17
100 0.20520 $20.52
250 0.20292 $50.73
500 0.19000 $95.00
1,000 0.12920 $129.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-47755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.12388
  • Digi-Reel®  : 296-47755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,070 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-45068-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.23228
  • Cut Tape (CT)  : 296-45068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.50000
  • Digi-Reel®  : 296-45068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 384 - Immediate
    1,500 - Factory Stock 
  • Unit Price: Digi-Reel®

CSD17585F5

Datasheet
Digi-Key Part Number 296-47755-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSD17585F5
Copy  
Description 30V N CH MOSFET
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

N-Channel 30V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR

Copy  
Documents & Media
Datasheets CSD17585F5 Datasheet
FemtoFET Surface Mount Guide
Featured Product Power Management
Manufacturer Product Page CSD17585F5 Specifications
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series FemtoFET™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.9A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 27mOhm @ 900mA, 10V
Vgs(th) (Max) @ Id 1.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 5.1nC @ 10V
Vgs (Max) 20V
Input Capacitance (Ciss) (Max) @ Vds 380pF @ 15V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-PICOSTAR
Package / Case 3-SMD, No Lead
Base Part Number CSD175
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSD25485F5

20V P-CHANNEL FEMTOFET

Texas Instruments

$0.48000 Details

DS1100LZ-200+

IC DELAY LINE 5TAP 200NS 8SOIC

Maxim Integrated

$6.81000 Details

DMP56D0UFB-7B

MOSFET P-CH 50V 200MA 3DFN

Diodes Incorporated

$0.48000 Details

AP2303MTR-G1

IC REG CONV DDR 1OUT 8SOIC

Diodes Incorporated

$0.35000 Details

BC501SM-TR

BATTERY HOLDER COIN 12MM SMD

MPD (Memory Protection Devices)

$1.37000 Details

BLM31SN500SH1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 296-47755-1