USD
Add To Favorites
CSD17552Q3A N-Channel 30V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-SON (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.85400 $8.54
100 0.66570 $66.57
500 0.54992 $274.96
1,000 0.43415 $434.15
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-34990-6-ND
Copy   296-34990-6-ND
Quantity Available 15,948
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD17552Q3A

Copy   CSD17552Q3A
Description MOSFET N-CH 30V 15A 8SON
Copy   MOSFET N-CH 30V 15A 8SON
Detailed Description

N-Channel 30V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-SON (3.3x3.3)

Copy   N-Channel 30V 15A (Ta), 60A (Tc) 2.6W (Ta) Surface Mount 8-SON (3.3x3.3)
Documents & Media
Datasheets CSD17552Q3A
Featured Product Power Management
PCN Packaging ECAT Label Update 02/Oct/2014
Manufacturer Product Page CSD17552Q3A Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A (Ta), 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6mOhm @ 11A, 10V
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 12nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2050pF @ 15V
FET Feature -
Power Dissipation (Max) 2.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SON (3.3x3.3)
Package / Case 8-PowerVDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-34990-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34990-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.39340
  • Cut Tape (CT) ? : 296-34990-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,948 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $0.96000

02:17:41 9/18/2019