USD
Add To Favorites
CSD17522Q5A N-Channel 30V 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.08200 $10.82
100 0.84340 $84.34
500 0.69670 $348.35
1,000 0.55002 $550.02
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-29020-6-ND
Copy   296-29020-6-ND
Quantity Available 7,164
Can ship immediately

Factory Stock ?: 7,778
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD17522Q5A

Copy   CSD17522Q5A
Description MOSFET N-CH 30V 87A 8SON
Copy   MOSFET N-CH 30V 87A 8SON
Detailed Description

N-Channel 30V 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)

Copy   N-Channel 30V 87A (Tc) 3W (Ta) Surface Mount 8-VSONP (5x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 87A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 8.1mOhm @ 14A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.3nC @ 4.5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 695pF @ 15V
FET Feature -
Power Dissipation (Max) 3W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSONP (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-29020-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29020-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $0.49840
  • Cut Tape (CT) ? : 296-29020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,164 - Immediate
    7,778 - Factory Stock ?
  • Unit Price: $1.21000

21:57:07 9/15/2019