Add To Favorites
CSD16415Q5 N-Channel 25V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Product Overview
Digi-Key Part Number 296-30139-1-ND
Copy   296-30139-1-ND
Quantity Available 1,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD16415Q5

Copy   CSD16415Q5
Description MOSFET N-CH 25V 8SON
Copy   MOSFET N-CH 25V 8SON
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

N-Channel 25V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)

Copy   N-Channel 25V 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.15 mOhm @ 40A, 10V
Vgs(th) (Max) @ Id 1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 4.5V
Vgs (Max) +16V, -12V
Input Capacitance (Ciss) (Max) @ Vds 4100pF @ 12.5V
FET Feature -
Power Dissipation (Max) 3.2W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-VSON-CLIP (5x6)
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS1100-7 - Diodes Incorporated | DFLS1100DICT-ND DigiKey Electronics
  • DFLS1100-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V POWERDI123
  • Unit Price $0.45000
  • DFLS1100DICT-ND
  • CSD17312Q5 - Texas Instruments | 296-27613-1-ND DigiKey Electronics
  • CSD17312Q5
  • Texas Instruments
  • MOSFET N-CH 30V 100A 8SON
  • Unit Price $2.68000
  • 296-27613-1-ND
  • SST3906T116 - Rohm Semiconductor | SST3906T116CT-ND DigiKey Electronics
  • SST3906T116
  • Rohm Semiconductor
  • TRANS PNP 40V 0.2A SST3
  • Unit Price $0.36000
  • SST3906T116CT-ND
  • CSD16556Q5B - Texas Instruments | 296-35627-1-ND DigiKey Electronics
  • CSD16556Q5B
  • Texas Instruments
  • MOSFET N-CH 25V 100A 8VSON
  • Unit Price $2.75000
  • 296-35627-1-ND
  • ADS1113IDGST - Texas Instruments | 296-24930-1-ND DigiKey Electronics
  • ADS1113IDGST
  • Texas Instruments
  • IC ADC 16-BIT I2C PROGBL 10-MSOP
  • Unit Price $5.39000
  • 296-24930-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30139-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.66300 $26.63
100 2.14010 $214.01
500 1.66452 $832.26
1,000 1.37917 $1,379.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30139-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.24666
  • Digi-Reel® ? : 296-30139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,274 - Immediate
  • Unit Price: Digi-Reel®

08:47:20 9/25/2018