Add To Favorites
Photo Not Available
CP3SP33SMS/NOPB
Product Overview
Digi-Key Part Number CP3SP33SMS/NOPB-ND
Copy   CP3SP33SMS/NOPB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CP3SP33SMS/NOPB

Copy   CP3SP33SMS/NOPB
Description IC CPU W/BLUTOOTH&CAN 224NFBGA
Copy   IC CPU W/BLUTOOTH&CAN 224NFBGA
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CP3SP33SMS(X)/MR(X)
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tray ?
Part Status Active
Applications Connectivity Processor
Core Processor CR16C
Program Memory Type External Program Memory
Controller Series CP3000
RAM Size 44K x 8
Interface ACCESS.bus, Audio, Bluetooth, CAN, EBI/EMI, I²S, Microwire/SPI, UART/USART, USB OTG
Number of I/O 64
Voltage - Supply 3 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 224-LFBGA
Supplier Device Package 224-NFBGA (13x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 160
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 22.52638 $3,604.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP3SP33SMSX/NOPB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $16.97800

13:49:57 9/20/2018