Add To Favorites
CLVTH16543IDGGREP Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Product Overview
Digi-Key Part Number 296-22139-1-ND
Copy   296-22139-1-ND
Quantity Available 3,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLVTH16543IDGGREP

Copy   CLVTH16543IDGGREP
Description IC TXRX NON-INVERT 3.6V 56TSSOP
Copy   IC TXRX NON-INVERT 3.6V 56TSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP

Copy   Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Documents & Media
Datasheets SN74LVTH16543-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type 3-State
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
Base Part Number 74LVTH16543
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22139-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
100 2.51060 $251.06
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22139-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.66250
  • Digi-Reel® ? : 296-22139-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,057 - Immediate
  • Unit Price: Digi-Reel®

06:11:34 9/25/2018