Add To Favorites
CLVTH16374IDLREP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19494-1-ND
Copy   296-19494-1-ND
Quantity Available 877
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLVTH16374IDLREP

Copy   CLVTH16374IDLREP
Description IC FF D-TYPE DUAL 8BIT 48SSOP
Copy   IC FF D-TYPE DUAL 8BIT 48SSOP
Documents & Media
Datasheets SN74LVTH16374-EP
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 2
Number of Bits per Element 8
Clock Frequency 160MHz
Max Propagation Delay @ V, Max CL 4.5ns @ 3.3V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Current - Quiescent (Iq) 190µA
Input Capacitance 3pF
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Base Part Number 74LVTH16374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19494-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19494-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.30500
  • Digi-Reel® ? : 296-19494-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:47:18 1/19/2019