Add To Favorites
CLVTH16373MGQLREP D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Product Overview
Digi-Key Part Number 296-44641-1-ND
Copy   296-44641-1-ND
Quantity Available 1,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CLVTH16373MGQLREP

Copy   CLVTH16373MGQLREP
Description IC 16BIT TRANSP D-LATCH 56BGA
Copy   IC 16BIT TRANSP D-LATCH 56BGA
Detailed Description

D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)

Copy   D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 56-BGA MICROSTAR JUNIOR (7.0x4.5)
Documents & Media
Datasheets SN74LVTH16373-EP
Featured Product Logic Solutions
Analog Solutions
Manufacturer Product Page CLVTH16373MGQLREP Specifications
Online Catalog 74LVTH
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 8:8
Output Type Tri-State
Voltage - Supply 2.7 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 2.9ns
Current - Output High, Low 32mA, 64mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-BGA MICROSTAR JUNIOR (7.0x4.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX3223MDBREP - Texas Instruments | 296-22181-1-ND DigiKey Electronics
  • MAX3223MDBREP
  • Texas Instruments
  • IC RS232 LINE DVR/RCVR 20-SSOP
  • Unit Price $6.04000
  • 296-22181-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-44641-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.82000 $10.82
10 9.94000 $99.40
100 8.39450 $839.45
500 7.46750 $3,733.75
1,000 6.84950 $6,849.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44641-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.40000
  • Digi-Reel® ? : 296-44641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,863 - Immediate
  • Unit Price: Digi-Reel®

17:48:07 9/22/2018