Add To Favorites
CDCVF2509PWR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.35000 $11.35
10 10.25300 $102.53
100 8.48860 $848.86
500 7.39180 $3,695.90
1,000 6.43802 $6,438.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-6724-1-ND
Copy   296-6724-1-ND
Quantity Available 530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCVF2509PWR

Copy   CDCVF2509PWR
Description IC 3.3V PLL CLK-DRVR 24-TSSOP
Copy   IC 3.3V PLL CLK-DRVR 24-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDCVF2509
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type PLL Clock Driver
PLL Yes with Bypass
Input LVTTL
Output LVTTL
Number of Circuits 1
Ratio - Input:Output 2:10
Differential - Input:Output No/No
Frequency - Max 175MHz
Divider/Multiplier No/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number CDCVF2509
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-6724-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6724-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.01900
  • Digi-Reel® ? : 296-6724-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 530 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-13070-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 252 - Immediate
    7,800 - Factory Stock ?
  • Unit Price: $11.41000
  • Tape & Reel (TR) ? : CDCVF2509PWRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.01900
  • Tube ? : CDCVF2509PWG4-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 7,800 - Factory Stock ?
  • Unit Price: $10.05483

21:13:27 1/22/2019