Add To Favorites
CDCS502PWR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24080-1-ND
Copy   296-24080-1-ND
Quantity Available 2,380
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCS502PWR

Copy   CDCS502PWR
Description IC OSC CLOCK GENERATOR 8-TSSOP
Copy   IC OSC CLOCK GENERATOR 8-TSSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDCS502
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL No
Input Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 108MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CDCS502
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 24LC256-E/SN - Microchip Technology | 24LC256-E/SN-ND DigiKey Electronics
  • 24LC256-E/SN
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIC
  • Unit Price $0.84000
  • 24LC256-E/SN-ND
  • 1SS367,H3F - Toshiba Semiconductor and Storage | 1SS367H3FCT-ND DigiKey Electronics
  • 1SS367,H3F
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 10V 100MA SC76
  • Unit Price $0.22000
  • 1SS367H3FCT-ND
  • VS-2EJH02HM3/6B - Vishay Semiconductor Diodes Division | VS-2EJH02HM3/6BGICT-ND DigiKey Electronics
  • VS-2EJH02HM3/6B
  • Vishay Semiconductor Diodes Division
  • DIODE GEN PURP 200V 2A DO221AC
  • Unit Price $0.55000
  • VS-2EJH02HM3/6BGICT-ND
  • TLV70033DDCR - Texas Instruments | 296-27937-1-ND DigiKey Electronics
  • TLV70033DDCR
  • Texas Instruments
  • IC REG LINEAR 3.3V 200MA SOT23-5
  • Unit Price $0.48000
  • 296-27937-1-ND
  • TRF7970ARHBR - Texas Instruments | 296-29355-1-ND DigiKey Electronics
  • TRF7970ARHBR
  • Texas Instruments
  • IC RFID/NFC AFE 13.56MHZ 32QFN
  • Unit Price $5.69000
  • 296-29355-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-24080-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33175-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 174 - Immediate
  • Unit Price: $2.66000
  • Tape & Reel (TR) ? : 296-24080-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-24080-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,380 - Immediate
  • Unit Price: Digi-Reel®

21:27:07 1/16/2019