Add To Favorites
CDCP1803MRGETEP Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800MHz 24-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 296-24047-1-ND
Copy   296-24047-1-ND
Quantity Available 244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCP1803MRGETEP

Copy   CDCP1803MRGETEP
Description IC CLK BUFFER 1:3 800MHZ 24QFN
Copy   IC CLK BUFFER 1:3 800MHZ 24QFN
Detailed Description

Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800MHz 24-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:3 800MHz 24-VFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:3
Differential - Input:Output Yes/Yes
Input CML, HSTL, LVDS, LVPECL, LVTTL, SSTL-2, VML
Output LVPECL
Frequency - Max 800MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number CDCP1803
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-24047-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.41000 $17.41
10 16.00300 $160.03
100 13.51510 $1,351.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24047-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $12.47752
  • Digi-Reel® ? : 296-24047-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 244 - Immediate
  • Unit Price: Digi-Reel®

22:22:47 9/18/2018