Add To Favorites
Product Overview
Digi-Key Part Number 296-36574-1-ND
Quantity Available 3,060
Can ship immediately
Manufacturer

Manufacturer Part Number

CDCM6208V1RGZR

Description IC CLK GEN 2:8 LOW JITTER 48VQFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock Generator
PLL Yes with Bypass
Input CML, LVCMOS, LVDS, LVPECL, Crystal
Output CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits 1
Ratio - Input:Output 2:8
Differential - Input:Output Yes/Yes
Frequency - Max 800MHz
Divider/Multiplier Yes/No
Voltage - Supply 1.71 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number CDCM6208
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CDCM6208V1EVM - Texas Instruments | 296-37627-ND DigiKey Electronics
  • CDCM6208V1EVM
  • Texas Instruments
  • EVAL MODULE FOR CDCM6208V1
  • Unit Price $206.64000
  • 296-37627-ND
  • CDCM6208V2EVM - Texas Instruments | 296-37628-ND DigiKey Electronics
  • CDCM6208V2EVM
  • Texas Instruments
  • EVAL MODULE FOR CDCM6208V2
  • Unit Price $206.64000
  • 296-37628-ND
You May Also Be Interested In
  • LM10011SD/NOPB - Texas Instruments | 296-35633-1-ND DigiKey Electronics
  • LM10011SD/NOPB
  • Texas Instruments
  • IC VID VOLTAGE PROGRAMMER 10SON
  • Unit Price $1.60000
  • 296-35633-1-ND
  • TPS54320RHLR - Texas Instruments | 296-27854-1-ND DigiKey Electronics
  • TPS54320RHLR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 14QFN
  • Unit Price $2.94000
  • 296-27854-1-ND
  • SN74AVC4T245DGVR - Texas Instruments | 296-18054-1-ND DigiKey Electronics
  • SN74AVC4T245DGVR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TVSOP
  • Unit Price $1.05000
  • 296-18054-1-ND
  • TXB0108ZXYR - Texas Instruments | 296-22000-1-ND DigiKey Electronics
  • TXB0108ZXYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20BGA
  • Unit Price $1.63000
  • 296-22000-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36574-1

08:50:16 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.22000 $11.22
10 10.13400 $101.34
100 8.38960 $838.96
500 7.30558 $3,652.79
1,000 6.36293 $6,362.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37626-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $8.15612
  • Cut Tape (CT) ? : 296-37626-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: $11.38000
  • Digi-Reel® ? : 296-37626-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-36574-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $5.94880
  • Digi-Reel® ? : 296-36574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,060 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback