Add To Favorites
CDCLVP2106RHAT Clock Fanout Buffer (Distribution) IC 1:12 2GHz 40-VFQFN Exposed Pad
Product Overview
Digi-Key Part Number 296-25142-1-ND
Copy   296-25142-1-ND
Quantity Available 655
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDCLVP2106RHAT

Copy   CDCLVP2106RHAT
Description IC CLK BUFFER 1:12 2GHZ 40VQFN
Copy   IC CLK BUFFER 1:12 2GHZ 40VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:12 2GHz 40-VFQFN Exposed Pad

Copy   Clock Fanout Buffer (Distribution) IC 1:12 2GHz 40-VFQFN Exposed Pad
Documents & Media
Datasheets CDCLVP2106
Analog Signal Chain Guide
PCN Design/Specification Copper Wire Base Metal 07/Oct/2014
PCN Packaging Conversion to 7" Reel 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:12
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL, LVTTL
Output LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number CDCLVP2106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-25142-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.23000 $14.23
10 13.07600 $130.76
100 11.04380 $1,104.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25142-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $10.19592
  • Digi-Reel® ? : 296-25142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 655 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVP2106RHAR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.32160

18:54:42 9/21/2018