Add To Favorites
Product Overview
Digi-Key Part Number 296-25283-1-ND
Quantity Available 2,924
Can ship immediately
Manufacturer

Manufacturer Part Number

CDCLVP1102RGTT

Description IC CLK BUFFER 1:2 2GHZ 16QFN
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:2 2GHz 16-VFQFN Exposed Pad

Documents & Media
Datasheets CDCLVP1102
PCN Packaging QFN,VSSOP Reel Size 12/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Drivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL, LVTTL
Output LVPECL
Frequency - Max 2GHz
Voltage - Supply 2.375 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number CDCLVP1102
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SY89876LMG - Microchip Technology | 576-2106-5-ND DigiKey Electronics
  • SY89876LMG
  • Microchip Technology
  • IC CLK BUFFER 1:2 2GHZ 16MLF
  • Unit Price $4.49000
  • 576-2106-5-ND
  • SY89835UMG-TR - Microchip Technology | 576-1506-1-ND DigiKey Electronics
  • SY89835UMG-TR
  • Microchip Technology
  • IC CLK BUFFER 1:2 3GHZ 8MLF
  • Unit Price $3.09000
  • 576-1506-1-ND
  • SY89876LMG-TR - Microchip Technology | 576-3291-1-ND DigiKey Electronics
  • SY89876LMG-TR
  • Microchip Technology
  • IC CLK BUFFER 1:2 2GHZ 16MLF
  • Unit Price $4.49000
  • 576-3291-1-ND
  • DAC2932PFBT - Texas Instruments | 296-15714-1-ND DigiKey Electronics
  • DAC2932PFBT
  • Texas Instruments
  • IC DAC DUAL 12BIT 40MSPS 48-TQFP
  • Unit Price $21.77000
  • 296-15714-1-ND
  • AD8352ACPZ-R7 - Analog Devices Inc. | AD8352ACPZ-R7CT-ND DigiKey Electronics
  • AD8352ACPZ-R7
  • Analog Devices Inc.
  • IC OPAMP RF/IF DIFF 16LFCSP
  • Unit Price $8.90000
  • AD8352ACPZ-R7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-25283-1

17:02:54 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.20000 $6.20
10 5.60300 $56.03
100 4.63850 $463.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25283-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $4.30100
  • Digi-Reel® ? : 296-25283-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,924 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-31621-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.92600
  • Cut Tape (CT) ? : 296-31621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,442 - Immediate
  • Unit Price: $6.00000
  • Digi-Reel® ? : 296-31621-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback