Add To Favorites
Product Overview
Digi-Key Part Number 296-28138-1-ND
Quantity Available 227
Can ship immediately
Manufacturer

Manufacturer Part Number

CDCLVD2108RGZT

Description IC CLK BUFFER 1:8 800MHZ 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:8 800MHz 48-VFQFN Exposed Pad

Documents & Media
Datasheets CDCLVD2108
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Packaging Conversion to 7" Reel 24/Jan/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Differential Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 2
Ratio - Input:Output 1:8
Differential - Input:Output Yes/Yes
Input LVCMOS, LVDS, LVPECL
Output LVDS
Frequency - Max 800MHz
Voltage - Supply 2.375 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
Base Part Number CDCLVD2108
 
Additional Resources
Standard Package ? 1
Other Names 296-28138-1

10:19:19 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.13000 $13.13
10 12.07100 $120.71
100 10.19430 $1,019.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28138-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $9.41160
  • Digi-Reel® ? : 296-28138-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 227 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CDCLVD2108RGZR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.75840
Send Feedback